EEPROM Memory IC 1Kbit I2C 400 kHz 3500 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA01T-I/MC

DigiKey Part Number
24AA01T-I/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA01T-I/MC
Description
IC EEPROM 1KBIT I2C 400KHZ 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 3500 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24AA01T-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
3500 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-DFN (2x3)
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,35054 Kč27 556,78 Kč
Manufacturers Standard Package
Unit Price without VAT:8,35054 Kč
Unit Price with VAT:10,10415 Kč