Direct
Similar
Similar
Similar
Similar

24AA014T-I/MC | |
|---|---|
DigiKey Part Number | 24AA014T-I/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA014T-I/MC |
Description | IC EEPROM 1KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24AA014T-I/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014-I/MC | Microchip Technology | 0 | 24AA014-I/MC-ND | 0,43538 Kč | Direct |
| 24AA01T-I/MC | Microchip Technology | 0 | 24AA01T-I/MC-ND | 0,34302 Kč | Similar |
| AT24CS01-MAHM-T | Microchip Technology | 3 959 | AT24CS01-MAHM-TCT-ND | 0,27000 Kč | Similar |
| BR24L01ANUX-WTR | Rohm Semiconductor | 0 | BR24L01ANUX-WTR-ND | 0,31486 Kč | Similar |
| BR24T01NUX-WTR | Rohm Semiconductor | 0 | BR24T01NUX-WCT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 10,59876 Kč | 34 975,91 Kč |
| Unit Price without VAT: | 10,59876 Kč |
|---|---|
| Unit Price with VAT: | 12,82450 Kč |




