Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T01NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T01NUX-WTR-ND - Tape & Reel (TR) BR24T01NUX-WCT-ND - Cut Tape (CT) BR24T01NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T01NUX-WTR |
Description | IC EEPROM 1KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T01NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01NUX-3TTR | Rohm Semiconductor | 16 907 | BR24G01NUX-3TCT-ND | 4,38000 Kč | Similar |
| 24AA014T-I/MC | Microchip Technology | 0 | 24AA014T-I/MC-ND | 10,59876 Kč | Similar |
| 24AA014T-I/MNY | Microchip Technology | 3 269 | 24AA014T-I/MNYCT-ND | 8,55000 Kč | Similar |
| 24LC014-I/MC | Microchip Technology | 0 | 24LC014-I/MC-ND | 10,59877 Kč | Similar |
| 24LC014HT-E/MNY | Microchip Technology | 0 | 24LC014HT-E/MNY-ND | 10,91994 Kč | Similar |





