AT24C01D-MAHM-T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3 959
Unit Price: 6,67000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,59877 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,91994 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,67172 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,91994 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,59876 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 16 907
Unit Price: 4,38000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,66481 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C01D-MAHM-T

DigiKey Part Number
AT24C01D-MAHM-TTR-ND - Tape & Reel (TR)
AT24C01D-MAHM-TCT-ND - Cut Tape (CT)
AT24C01D-MAHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C01D-MAHM-T
Description
IC EEPROM 1KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24C01D-MAHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
4.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS01-MAHM-TMicrochip Technology3 959AT24CS01-MAHM-TCT-ND6,67000 KčDirect
24LC014-I/MCMicrochip Technology024LC014-I/MC-ND10,59877 KčSimilar
24LC014HT-E/MNYMicrochip Technology024LC014HT-E/MNY-ND10,91994 KčSimilar
24LC014HT-I/MNYMicrochip Technology024LC014HT-I/MNYTR-ND8,67172 KčSimilar
24LC014T-E/MNYMicrochip Technology024LC014T-E/MNY-ND10,91994 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,96361 Kč24 818,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč