BR24L01AFVM-WTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 772
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 271
Unit Price: 4,41000 Kč
Datasheet

Upgrade


ABLIC Inc.
In Stock: 0
Unit Price: 5,88532 Kč
Datasheet

Similar


Microchip Technology
In Stock: 129
Unit Price: 6,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 615
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L01AFVM-WTR

DigiKey Part Number
BR24L01AFVM-WTR-ND - Tape & Reel (TR)
BR24L01AFVM-WCT-ND - Cut Tape (CT)
BR24L01AFVM-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L01AFVM-WTR
Description
IC EEPROM 1KBIT I2C 400KHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24L01AFVM-WTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G01FVM-3AGTTRRohm Semiconductor2 772BR24G01FVM-3AGTCT-ND6,72000 KčSimilar
BR24G01FVM-3GTTRRohm Semiconductor1 271BR24G01FVM-3GTCT-ND4,41000 KčSimilar
S-24CS01AFM-TFH-UABLIC Inc.01662-S-24CS01AFM-TFH-UTR-ND5,88532 KčUpgrade
24AA01-I/MSMicrochip Technology12924AA01-I/MS-ND6,93000 KčSimilar
24AA014-I/MSMicrochip Technology1 00024AA014-I/MS-ND8,61000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,12490 Kč21 374,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč