
BR24G64FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR24G64FVT-3AG2TR-ND - Tape & Reel (TR) BR24G64FVT-3AG2CT-ND - Cut Tape (CT) BR24G64FVT-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVT-3AGE2 |
Description | IC EEPROM 64KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVT-5E2 | Rohm Semiconductor | 2 020 | 846-BR24G64FVT-5E2CT-ND | 11,34000 Kč | MFR Recommended |
| BR24G64FVT-3GE2 | Rohm Semiconductor | 5 114 | BR24G64FVT-3GE2CT-ND | 8,82000 Kč | Similar |
| BR24S64FVT-WE2 | Rohm Semiconductor | 8 265 | 846-BR24S64FVT-WE2CT-ND | 16,59000 Kč | Similar |
| AT24C64D-XHM-B | Microchip Technology | 209 | AT24C64D-XHM-B-ND | 7,56000 Kč | Direct |
| 24AA64-E/ST | Microchip Technology | 0 | 24AA64-E/ST-ND | 14,87498 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 50 | 6,27420 Kč | 313,71 Kč |
| 100 | 6,14190 Kč | 614,19 Kč |
| 250 | 5,96428 Kč | 1 491,07 Kč |
| 500 | 5,82946 Kč | 2 914,73 Kč |
| 1 000 | 5,69382 Kč | 5 693,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47943 Kč | 16 438,29 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

