EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64F-3AGTE2

DigiKey Part Number
BR24G64F-3AGTE2TR-ND - Tape & Reel (TR)
BR24G64F-3AGTE2CT-ND - Cut Tape (CT)
BR24G64F-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G64F-3AGTE2
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G64F-3AGTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
107,57800 Kč75,78 Kč
257,38440 Kč184,61 Kč
507,23280 Kč361,64 Kč
1007,08120 Kč708,12 Kč
2506,87660 Kč1 719,15 Kč
5006,72042 Kč3 360,21 Kč
1 0006,56402 Kč6 564,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,35786 Kč15 894,65 Kč
5 0006,20289 Kč31 014,45 Kč
7 5006,11284 Kč45 846,30 Kč
12 5006,00028 Kč75 003,50 Kč
17 5005,92675 Kč103 718,12 Kč
25 0005,84938 Kč146 234,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč