BR24G32NUX-3ATTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 377
Unit Price: 12,81000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 704
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 000
Unit Price: 22,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 408
Unit Price: 10,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 631
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16 471
Unit Price: 14,70000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 31
Unit Price: 13,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,58299 Kč
Datasheet

Similar


Microchip Technology
In Stock: 11 692
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 974
Unit Price: 9,24000 Kč
Datasheet

Similar


onsemi
In Stock: 13 030
Unit Price: 10,92000 Kč
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G32NUX-3ATTR

DigiKey Part Number
BR24G32NUX-3ATTR-ND - Tape & Reel (TR)
BR24G32NUX-3ATCT-ND - Cut Tape (CT)
BR24G32NUX-3ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G32NUX-3ATTR
Description
IC EEPROM 32KBIT VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G32NUX-3ATTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
VSON008X2030
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G32NUX-5TRRohm Semiconductor2 377846-BR24G32NUX-5TRCT-ND12,81000 KčMFR Recommended
BR24G32NUX-3TTRRohm Semiconductor1 704BR24G32NUX-3TCT-ND6,93000 KčSimilar
BR24S32NUX-WTRRohm Semiconductor4 000846-BR24S32NUX-WTRCT-ND22,68000 KčSimilar
BR24T32NUX-WTRRohm Semiconductor3 408BR24T32NUX-WCT-ND10,08000 KčSimilar
24AA32AT-I/MCMicrochip Technology024AA32AT-I/MCCT-ND12,18000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,84365 Kč31 374,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč