
BR24G08FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR24G08FVM-3AGTTR-ND - Tape & Reel (TR) BR24G08FVM-3AGTCT-ND - Cut Tape (CT) BR24G08FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVM-3AGTTR |
Description | IC EEPROM 8KBIT I2C 1MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVM-3AGTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVM-5TR | Rohm Semiconductor | 1 137 | 846-BR24G08FVM-5TRCT-ND | 7,77000 Kč | MFR Recommended |
| BR24G08FVM-3GTTR | Rohm Semiconductor | 807 | BR24G08FVM-3GTCT-ND | 6,51000 Kč | Similar |
| BR24T08FVM-WTR | Rohm Semiconductor | 2 615 | 846-BR24T08FVM-WCT-ND | 7,14000 Kč | Similar |
| AT24C08C-XHM-B | Microchip Technology | 1 369 | AT24C08C-XHM-B-ND | 7,14000 Kč | Similar |
| AT24C08C-XHM-T | Microchip Technology | 17 092 | AT24C08C-XHM-TCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 50 | 4,54400 Kč | 227,20 Kč |
| 100 | 4,44950 Kč | 444,95 Kč |
| 250 | 4,32392 Kč | 1 080,98 Kč |
| 500 | 4,22732 Kč | 2 113,66 Kč |
| 1 000 | 4,13031 Kč | 4 130,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97660 Kč | 11 929,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

