
BR24G04FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G04FVT-3GE2TR-ND - Tape & Reel (TR) BR24G04FVT-3GE2CT-ND - Cut Tape (CT) BR24G04FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FVT-3GE2 |
Description | IC EEPROM 4KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVT-5E2 | Rohm Semiconductor | 2 352 | 846-BR24G04FVT-5E2CT-ND | 5,67000 Kč | MFR Recommended |
| AT24C04C-XHM-B | Microchip Technology | 14 376 | AT24C04C-XHM-B-ND | 6,17340 Kč | Similar |
| AT24C04C-XHM-T | Microchip Technology | 60 954 | AT24C04C-XHM-TCT-ND | 6,72000 Kč | Similar |
| CAT24C04YI-GT3 | onsemi | 3 198 | CAT24C04YI-GT3OSCT-ND | 7,77000 Kč | Similar |
| M24C04-FDW6TP | STMicroelectronics | 16 005 | 497-15749-1-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 50 | 6,34140 Kč | 317,07 Kč |
| 100 | 6,20910 Kč | 620,91 Kč |
| 250 | 6,03148 Kč | 1 507,87 Kč |
| 500 | 5,89624 Kč | 2 948,12 Kč |
| 1 000 | 5,76059 Kč | 5 760,59 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

