
BR24G04FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G04FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G04FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G04FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FVT-5E2 |
Description | 4KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 50 | 5,16140 Kč | 258,07 Kč |
| 100 | 5,05210 Kč | 505,21 Kč |
| 250 | 4,91016 Kč | 1 227,54 Kč |
| 500 | 4,80098 Kč | 2 400,49 Kč |
| 1 000 | 4,69137 Kč | 4 691,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51737 Kč | 13 552,11 Kč |
| 6 000 | 4,40811 Kč | 26 448,66 Kč |
| 9 000 | 4,34456 Kč | 39 101,04 Kč |
| 15 000 | 4,26503 Kč | 63 975,45 Kč |
| 21 000 | 4,21305 Kč | 88 474,05 Kč |
| 30 000 | 4,15830 Kč | 124 749,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

