EEPROM Memory IC 4Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G04FVM-3AGTTR

DigiKey Part Number
BR24G04FVM-3AGTTR-ND - Tape & Reel (TR)
BR24G04FVM-3AGTCT-ND - Cut Tape (CT)
BR24G04FVM-3AGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G04FVM-3AGTTR
Description
IC EEPROM 4KBIT I2C 1MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G04FVM-3AGTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G04FVM-3GTTRRohm Semiconductor2 391BR24G04FVM-3GTCT-ND6,30000 KčSimilar
BR24T04FVM-WTRRohm Semiconductor3 636BR24T04FVM-WCT-ND8,61000 KčSimilar
M24C04-DRDW8TP/KSTMicroelectronics2 877497-15344-1-ND7,35000 KčSimilar
24AA04-I/MSMicrochip Technology16024AA04-I/MS-ND7,77000 KčSimilar
24AA04H-I/MSMicrochip Technology024AA04H-I/MS-ND8,40760 KčSimilar
In-Stock: 2 182
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,69000 Kč56,90 Kč
255,55200 Kč138,80 Kč
505,44260 Kč272,13 Kč
1005,33140 Kč533,14 Kč
2505,17980 Kč1 294,95 Kč
5005,06472 Kč2 532,36 Kč
1 0004,94881 Kč4 948,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,76494 Kč14 294,82 Kč
6 0004,64948 Kč27 896,88 Kč
9 0004,58237 Kč41 241,33 Kč
15 0004,49837 Kč67 475,55 Kč
21 0004,44347 Kč93 312,87 Kč
30 0004,38568 Kč131 570,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč