Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G01FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G01FVT-3GE2TR-ND - Tape & Reel (TR) BR24G01FVT-3GE2CT-ND - Cut Tape (CT) BR24G01FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01FVT-3GE2 |
Description | IC EEPROM 1KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014HT-I/ST | Microchip Technology | 0 | 24AA014HT-I/ST-ND | 8,73097 Kč | Similar |
| 24LC014-E/MS | Microchip Technology | 0 | 24LC014-E/MS-ND | 10,99455 Kč | Similar |
| 24LC014-E/ST | Microchip Technology | 0 | 24LC014-E/ST-ND | 10,99455 Kč | Similar |
| 24LC014-I/MS | Microchip Technology | 615 | 24LC014-I/MS-ND | 8,61000 Kč | Similar |
| 24LC014-I/ST | Microchip Technology | 0 | 24LC014-I/ST-ND | 8,73097 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81674 Kč | 8 450,22 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



