
BM1Z012FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z012FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z012FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z012FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z012FJ-E2 |
Description | AC VOLTAGE ZERO CROSS DETECTION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP-JS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,41800 Kč | 284,18 Kč |
| 25 | 25,84960 Kč | 646,24 Kč |
| 100 | 23,03710 Kč | 2 303,71 Kč |
| 250 | 21,69664 Kč | 5 424,16 Kč |
| 500 | 20,88792 Kč | 10 443,96 Kč |
| 1 000 | 20,22231 Kč | 20 222,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,51975 Kč | 48 799,37 Kč |
| 5 000 | 19,09643 Kč | 95 482,15 Kč |
| 7 500 | 18,88440 Kč | 141 633,00 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |





