
BM1Z101FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z101FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z101FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z101FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z101FJ-E2 |
Description | IC SUPERVISOR 1 CHANNEL 11SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 11-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1Z101FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 11 Leads | |
Supplier Device Package | 11-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 47,70760 Kč | 1 192,69 Kč |
| 100 | 42,93880 Kč | 4 293,88 Kč |
| 250 | 40,66724 Kč | 10 166,81 Kč |
| 500 | 39,29734 Kč | 19 648,67 Kč |
| 1 000 | 38,16953 Kč | 38 169,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,90230 Kč | 89 755,75 Kč |
| 5 000 | 35,20604 Kč | 176 030,20 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

