Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1Z001FJ-E2

DigiKey Part Number
846-BM1Z001FJ-E2TR-ND - Tape & Reel (TR)
846-BM1Z001FJ-E2CT-ND - Cut Tape (CT)
846-BM1Z001FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1Z001FJ-E2
Description
IC SUPERVISOR 1 CHANNEL 7SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS
Datasheet
 Datasheet
EDA/CAD Models
BM1Z001FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOP-JS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,53400 Kč335,34 Kč
2530,59000 Kč764,75 Kč
10027,34150 Kč2 734,15 Kč
25025,79228 Kč6 448,07 Kč
50024,85870 Kč12 429,35 Kč
1 00024,09059 Kč24 090,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,27939 Kč58 198,47 Kč
5 00022,79064 Kč113 953,20 Kč
7 50022,54589 Kč169 094,17 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč