
MAX22707AUB+ | |
|---|---|
DigiKey Part Number | 505-MAX22707AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22707AUB+ |
Description | 4TH ORDER ZERO CROSSING DETECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Band Pass, Low Pass Filter IC Band Pass, Low Pass 4th Order 336Hz 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22707AUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Band Pass, Low Pass | |
Frequency - Cutoff or Center | 336Hz | |
Number of Filters | 1 | |
Filter Order | 4th | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| 10 | 93,71500 Kč | 937,15 Kč |
| 50 | 82,22980 Kč | 4 111,49 Kč |
| 100 | 78,67650 Kč | 7 867,65 Kč |
| 250 | 74,92284 Kč | 18 730,71 Kč |
| 500 | 72,66124 Kč | 36 330,62 Kč |
| 1 000 | 70,79936 Kč | 70 799,36 Kč |
| 2 500 | 68,83400 Kč | 172 085,00 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |





