
BD9G201EFJ-LBE2 | |
|---|---|
DigiKey Part Number | BD9G201EFJ-LBE2TR-ND - Tape & Reel (TR) BD9G201EFJ-LBE2CT-ND - Cut Tape (CT) BD9G201EFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201EFJ-LBE2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9G201EFJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-JES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 100 | 30,54160 Kč | 3 054,16 Kč |
| 250 | 28,84284 Kč | 7 210,71 Kč |
| 500 | 27,81816 Kč | 13 909,08 Kč |
| 1 000 | 26,97466 Kč | 26 974,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,08464 Kč | 65 211,60 Kč |
| 5 000 | 25,54810 Kč | 127 740,50 Kč |
| 7 500 | 25,27955 Kč | 189 596,62 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





