N-Channel 40 V 25A (Tc) 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5448DU-T1-GE3

DigiKey Part Number
SI5448DU-T1-GE3TR-ND - Tape & Reel (TR)
SI5448DU-T1-GE3CT-ND - Cut Tape (CT)
SI5448DU-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5448DU-T1-GE3
Description
MOSFET N-CH 40V 25A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 25A (Tc) 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Datasheet
 Datasheet
EDA/CAD Models
SI5448DU-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.75mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
1765 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® ChipFet Single
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1015,66500 Kč156,65 Kč
10010,27640 Kč1 027,64 Kč
5007,95530 Kč3 977,65 Kč
1 0007,20798 Kč7 207,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,25817 Kč18 774,51 Kč
6 0005,78005 Kč34 680,30 Kč
9 0005,53645 Kč49 828,05 Kč
15 0005,26280 Kč78 942,00 Kč
21 0005,10078 Kč107 116,38 Kč
30 0004,94335 Kč148 300,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč