
BAS16TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16TW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16TW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16TW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TW_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TW-7-F | Diodes Incorporated | 1 374 | BAS16TW-FDICT-ND | 9,59000 Kč | Parametric Equivalent |
| MMBD4148TW-7-F | Diodes Incorporated | 154 | MMBD4148TW-FDICT-ND | 10,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 100 | 1,17830 Kč | 117,83 Kč |
| 500 | 0,85258 Kč | 426,29 Kč |
| 1 000 | 0,74621 Kč | 746,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61051 Kč | 1 831,53 Kč |
| 6 000 | 0,54183 Kč | 3 250,98 Kč |
| 9 000 | 0,50677 Kč | 4 560,93 Kč |
| 15 000 | 0,46727 Kč | 7 009,05 Kč |
| 21 000 | 0,44385 Kč | 9 320,85 Kč |
| 30 000 | 0,42109 Kč | 12 632,70 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


