
BAS16TW-7-F | |
|---|---|
DigiKey Part Number | BAS16TW-FDITR-ND - Tape & Reel (TR) BAS16TW-FDICT-ND - Cut Tape (CT) BAS16TW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TW-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16TW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD4148TW-7-F | Diodes Incorporated | 13 410 | MMBD4148TW-FDICT-ND | 0,44000 Kč | Parametric Equivalent |
| BAS16VY,135 | Nexperia USA Inc. | 1 686 | 1727-BAS16VY,135CT-ND | 0,31000 Kč | Similar |
| BAS16TW_R1_00001 | Panjit International Inc. | 4 803 | 3757-BAS16TW_R1_00001CT-ND | 0,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 500 | 2,76082 Kč | 1 380,41 Kč |
| 1 000 | 2,45656 Kč | 2 456,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06942 Kč | 6 208,26 Kč |
| 6 000 | 1,87418 Kč | 11 245,08 Kč |
| 9 000 | 1,77463 Kč | 15 971,67 Kč |
| 15 000 | 1,66272 Kč | 24 940,80 Kč |
| 21 000 | 1,59642 Kč | 33 524,82 Kč |
| 30 000 | 1,53199 Kč | 45 959,70 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





