Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9G101G-TR

DigiKey Part Number
BD9G101G-TR-ND - Tape & Reel (TR)
BD9G101G-CT-ND - Cut Tape (CT)
BD9G101G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9G101G-TR
Description
IC REG BUCK ADJ 500MA 6SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
BD9G101G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
29.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-SSOP
Voltage - Input (Min)
6V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1023,88000 Kč238,80 Kč
2521,67320 Kč541,83 Kč
10019,24550 Kč1 924,55 Kč
25018,08924 Kč4 522,31 Kč
50017,39224 Kč8 696,12 Kč
1 00017,23081 Kč17 230,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,10990 Kč48 329,70 Kč
6 00015,76304 Kč94 578,24 Kč
9 00015,58939 Kč140 304,51 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč