BD9G101 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9G101G-EVK-101

DigiKey Part Number
BD9G101G-EVK-101-ND
Manufacturer
Manufacturer Product Number
BD9G101G-EVK-101
Description
EVAL BOARD FOR BD9G101
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
BD9G101 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
500mA
Manufacturer
Rohm Semiconductor
Voltage - Input
6V ~ 42V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.5MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
BD9G101
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 556,03000 Kč1 556,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 556,03000 Kč
Unit Price with VAT:1 882,79630 Kč