
BD9G102G-LBTR | |
|---|---|
DigiKey Part Number | BD9G102G-LBTRTR-ND - Tape & Reel (TR) BD9G102G-LBTRCT-ND - Cut Tape (CT) BD9G102G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G102G-LBTR |
Description | IC REG BUCK ADJ 500MA 6SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BD9G102G-LBTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 24,00500 Kč | 240,05 Kč |
| 25 | 21,78160 Kč | 544,54 Kč |
| 100 | 19,34760 Kč | 1 934,76 Kč |
| 250 | 18,18516 Kč | 4 546,29 Kč |
| 500 | 17,48526 Kč | 8 742,63 Kč |
| 1 000 | 17,32654 Kč | 17 326,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,19715 Kč | 48 591,45 Kč |
| 6 000 | 15,84879 Kč | 95 092,74 Kč |
| 9 000 | 15,67441 Kč | 141 069,69 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |















