
BD9E105FP4-ZTL | |
---|---|
DigiKey Part Number | 846-BD9E105FP4-ZTLTR-ND - Tape & Reel (TR) 846-BD9E105FP4-ZTLCT-ND - Cut Tape (CT) 846-BD9E105FP4-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E105FP4-ZTL |
Description | IC REG BUCK ADJ 1A TSOT23-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.4V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
10 | 22,37100 Kč | 223,71 Kč |
25 | 20,28840 Kč | 507,21 Kč |
100 | 18,00750 Kč | 1 800,75 Kč |
250 | 16,91980 Kč | 4 229,95 Kč |
500 | 16,26364 Kč | 8 131,82 Kč |
1 000 | 15,72373 Kč | 15 723,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 14,97879 Kč | 52 425,76 Kč |
7 000 | 14,66631 Kč | 102 664,17 Kč |
10 500 | 14,50980 Kč | 152 352,90 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |