Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E202FP4-ZTL

DigiKey Part Number
846-BD9E202FP4-ZTLTR-ND - Tape & Reel (TR)
846-BD9E202FP4-ZTLCT-ND - Cut Tape (CT)
846-BD9E202FP4-ZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E202FP4-ZTL
Description
IC REG BUCK ADJ 2A TSOT23-6CJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22.4V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6CJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,25000 Kč132,50 Kč
2511,94360 Kč298,59 Kč
10010,49480 Kč1 049,48 Kč
2509,80440 Kč2 451,10 Kč
5009,38862 Kč4 694,31 Kč
1 0009,04615 Kč9 046,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5008,57372 Kč30 008,02 Kč
7 0008,37556 Kč58 628,92 Kč
10 5008,27631 Kč86 901,26 Kč
17 5008,16633 Kč142 910,77 Kč
24 5008,10211 Kč198 501,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč