
BD9B301MUV-LBE2 | |
|---|---|
DigiKey Part Number | BD9B301MUV-LBE2TR-ND - Tape & Reel (TR) BD9B301MUV-LBE2CT-ND - Cut Tape (CT) BD9B301MUV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B301MUV-LBE2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9B301MUV-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 48,13600 Kč | 1 203,40 Kč |
| 100 | 43,33360 Kč | 4 333,36 Kč |
| 250 | 41,04268 Kč | 10 260,67 Kč |
| 500 | 40,47994 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,12299 Kč | 111 368,97 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |











