Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9A400MUV-E2

DigiKey Part Number
BD9A400MUV-E2TR-ND - Tape & Reel (TR)
BD9A400MUV-E2CT-ND - Cut Tape (CT)
BD9A400MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9A400MUV-E2
Description
IC REG BUCK ADJ 4A 16VQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9A400MUV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
VQFN016V3030
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,85900 Kč138,59 Kč
2512,49800 Kč312,45 Kč
10010,98410 Kč1 098,41 Kč
25010,26384 Kč2 565,96 Kč
5009,82958 Kč4 914,79 Kč
1 0009,50957 Kč9 509,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,03040 Kč27 091,20 Kč
6 0008,81433 Kč52 885,98 Kč
9 0008,70610 Kč78 354,90 Kč
15 0008,58621 Kč128 793,15 Kč
21 0008,51617 Kč178 839,57 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč