
BD9A400MUV-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD9A400MUV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD9A400MUV-EVK-001 |
Description | EVAL BOARD FOR BD9A400 |
Customer Reference | |
Detailed Description | BD9A400 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Rohm Semiconductor | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part BD9A400 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,02000 Kč | 964,02 Kč |
| Unit Price without VAT: | 964,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,46420 Kč |


