
AP62400WU-7 | |
|---|---|
DigiKey Part Number | 31-AP62400WU-7-ND |
Manufacturer | |
Manufacturer Product Number | AP62400WU-7 |
Description | IC REG BUCK ADJ 4A TSOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-26 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34574 Kč | 2 172,87 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| 3 000 | 3,94174 Kč | 11 825,22 Kč |
| 6 000 | 3,83249 Kč | 22 994,94 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |







