SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62128EV30LL-45ZXIT

DigiKey Part Number
448-CY62128EV30LL-45ZXITTR-ND - Tape & Reel (TR)
448-CY62128EV30LL-45ZXITCT-ND - Cut Tape (CT)
448-CY62128EV30LL-45ZXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62128EV30LL-45ZXIT
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1059,19300 Kč591,93 Kč
2557,48400 Kč1 437,10 Kč
5056,19060 Kč2 809,53 Kč
10054,89090 Kč5 489,09 Kč
25053,17364 Kč13 293,41 Kč
50051,88186 Kč25 940,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50049,85835 Kč74 787,53 Kč
3 00048,60365 Kč145 810,95 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč