Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
8-HTSOP-J

BD950M5WEFJ-CE2

DigiKey Part Number
846-BD950M5WEFJ-CE2TR-ND - Tape & Reel (TR)
846-BD950M5WEFJ-CE2CT-ND - Cut Tape (CT)
846-BD950M5WEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD950M5WEFJ-CE2
Description
IC REG LINEAR 5V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
24.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,79300 Kč187,93 Kč
2517,00840 Kč425,21 Kč
10015,03880 Kč1 503,88 Kč
25014,09804 Kč3 524,51 Kč
50013,53154 Kč6 765,77 Kč
1 00013,26843 Kč13 268,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,57285 Kč31 432,13 Kč
5 00012,27614 Kč61 380,70 Kč
7 50012,12761 Kč90 957,08 Kč
12 50011,96291 Kč149 536,38 Kč
17 50011,86674 Kč207 667,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč