



5025841070 | |
|---|---|
DigiKey Part Number | WM14467TR-ND - Tape & Reel (TR) WM14467CT-ND - Cut Tape (CT) WM14467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841070 |
Description | CONN RCPT 10POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841070 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 100 | 20,23790 Kč | 2 023,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,67704 Kč | 15 909,34 Kč |
| 1 800 | 16,83339 Kč | 30 300,10 Kč |
| 2 700 | 16,35869 Kč | 44 168,46 Kč |
| 4 500 | 15,78004 Kč | 71 010,18 Kč |
| 6 300 | 15,41010 Kč | 97 083,63 Kč |
| 9 000 | 15,02755 Kč | 135 247,95 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |









