


BD933M5WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD933M5WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD933M5WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD933M5WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933M5WEFJ-CE2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 24.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 100 | 15,03880 Kč | 1 503,88 Kč |
| 250 | 14,09804 Kč | 3 524,51 Kč |
| 500 | 13,53154 Kč | 6 765,77 Kč |
| 1 000 | 13,26843 Kč | 13 268,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,57285 Kč | 31 432,13 Kč |
| 5 000 | 12,27614 Kč | 61 380,70 Kč |
| 7 500 | 12,12761 Kč | 90 957,08 Kč |
| 12 500 | 11,96291 Kč | 149 536,38 Kč |
| 17 500 | 11,86674 Kč | 207 667,95 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


