Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
8-HTSOP-J

BD950N5WEFJ-CE2

DigiKey Part Number
846-BD950N5WEFJ-CE2TR-ND - Tape & Reel (TR)
846-BD950N5WEFJ-CE2CT-ND - Cut Tape (CT)
846-BD950N5WEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD950N5WEFJ-CE2
Description
IC REG LINEAR 5V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,38100 Kč193,81 Kč
2517,54600 Kč438,65 Kč
10015,51960 Kč1 551,96 Kč
25014,55412 Kč3 638,53 Kč
50013,97206 Kč6 986,03 Kč
1 00013,71820 Kč13 718,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,98743 Kč32 468,58 Kč
5 00012,68271 Kč63 413,55 Kč
7 50012,53009 Kč93 975,68 Kč
12 50012,36109 Kč154 513,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč