


BD733L2FP3-EVK-301 | |
|---|---|
DigiKey Part Number | BD733L2FP3-C-EVK-ND |
Manufacturer | |
Manufacturer Product Number | BD733L2FP3-EVK-301 |
Description | EVAL BOARD FOR BD733 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD733 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 200mA | |
Voltage - Input | 4.37V ~ 45V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | BD733 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,50000 Kč | 414,50 Kč |
| Unit Price without VAT: | 414,50000 Kč |
|---|---|
| Unit Price with VAT: | 501,54500 Kč |




