BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD00HC5WEFJ-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD750L2EFJ-CE2

DigiKey Part Number
BD750L2EFJ-CE2TR-ND - Tape & Reel (TR)
BD750L2EFJ-CE2CT-ND - Cut Tape (CT)
BD750L2EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD750L2EFJ-CE2
Description
IC REG LINEAR 5V 200MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD750L2EFJ-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 200mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
15 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 520
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
1030,79600 Kč307,96 Kč
2528,04720 Kč701,18 Kč
10025,03270 Kč2 503,27 Kč
25023,59368 Kč5 898,42 Kč
50022,72642 Kč11 363,21 Kč
1 00022,01262 Kč22 012,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,15550 Kč47 888,75 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč