



BD733L2EFJ-CE2 | |
|---|---|
DigiKey Part Number | BD733L2EFJ-CE2TR-ND - Tape & Reel (TR) BD733L2EFJ-CE2CT-ND - Cut Tape (CT) BD733L2EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733L2EFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD733L2EFJ-CE2 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1V @ 200mA | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 100 | 25,71840 Kč | 2 571,84 Kč |
| 250 | 24,24092 Kč | 6 060,23 Kč |
| 500 | 23,38842 Kč | 11 694,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,84296 Kč | 54 607,40 Kč |
| 5 000 | 21,37638 Kč | 106 881,90 Kč |
| 7 500 | 21,14283 Kč | 158 571,23 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |






