



BD733L2FP-CE2 | |
|---|---|
DigiKey Part Number | BD733L2FP-CE2TR-ND - Tape & Reel (TR) BD733L2FP-CE2CT-ND - Cut Tape (CT) BD733L2FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733L2FP-CE2 |
Description | IC REG LINEAR 3.3V 200MA TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD733L2FP-CE2 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 1V @ 200mA | Supplier Device Package TO-252 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| 250 | 22,58040 Kč | 5 645,10 Kč |
| 500 | 21,74048 Kč | 10 870,24 Kč |
| 1 000 | 21,71781 Kč | 21 717,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,48030 Kč | 40 960,60 Kč |
| 4 000 | 20,01220 Kč | 80 048,80 Kč |
| 6 000 | 19,77784 Kč | 118 667,04 Kč |
| 10 000 | 19,51806 Kč | 195 180,60 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |






