PMIC - Voltage Regulators - Linear Switching 12 Output Step-Down (Buck) (6), Linear (LDO) (6) 2MHz UQFN56BV7070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 12 Output Step-Down (Buck) (6), Linear (LDO) (6) 2MHz UQFN56BV7070
ROHM's Configurable PMICs for NXP Application Processors
How Smart Healthcare is Changing Lives

BD71847AMWV-E2

DigiKey Part Number
BD71847AMWV-E2TR-ND - Tape & Reel (TR)
BD71847AMWV-E2CT-ND - Cut Tape (CT)
BD71847AMWV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD71847AMWV-E2
Description
IC REG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 12 Output Step-Down (Buck) (6), Linear (LDO) (6) 2MHz UQFN56BV7070
Datasheet
 Datasheet
EDA/CAD Models
BD71847AMWV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (6), Linear (LDO) (6)
Number of Outputs
12
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.7V ~ 1.3V, 3A
Voltage/Current - Output 2
0.7V ~ 1.3V, 3A
Voltage/Current - Output 3
0.7V ~ 1.35V, 3A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.75V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
UQFN56BV7070
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1077,71400 Kč777,14 Kč
10055,73710 Kč5 573,71 Kč
50054,10176 Kč27 050,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,20079 Kč66 301,18 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč