
BD64950EFJ-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD64950EFJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD64950EFJ-EVK-001 |
Description | BD64950EFJ EVALUATION BOARDTHIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD6495 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | BD6495 | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 393,77000 Kč | 2 393,77 Kč |
| 10 | 2 388,31300 Kč | 23 883,13 Kč |
| 25 | 2 386,14560 Kč | 59 653,64 Kč |
| Unit Price without VAT: | 2 393,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 896,46170 Kč |




