Bipolar Motor Driver DMOS PWM 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD60210FV-E2

DigiKey Part Number
846-BD60210FV-E2TR-ND - Tape & Reel (TR)
846-BD60210FV-E2CT-ND - Cut Tape (CT)
846-BD60210FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD60210FV-E2
Description
20V OUTPUT CURRENT 1A (CONTINUOU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
DMOS
Step Resolution
1, 1/2
Applications
Appliance
Current - Output
1A
Voltage - Supply
8V ~ 18V
Voltage - Load
8V ~ 18V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,39700 Kč213,97 Kč
2519,39360 Kč484,84 Kč
10017,19320 Kč1 719,32 Kč
25016,14580 Kč4 036,45 Kč
50015,51416 Kč7 757,08 Kč
1 00014,99446 Kč14 994,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,44570 Kč36 114,25 Kč
5 00014,11494 Kč70 574,70 Kč
7 50013,94936 Kč104 620,20 Kč
12 50013,76584 Kč172 073,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč