New at DigiKey
BD60210 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD60210FV-EVK-001

DigiKey Part Number
846-BD60210FV-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD60210FV-EVK-001
Description
BD60210FV EVALUATION BOARD : THI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BD60210 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU
Utilized IC / Part
BD60210
Primary Attributes
Motors (DC)
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 393,77000 Kč2 393,77 Kč
102 388,31300 Kč23 883,13 Kč
252 386,14560 Kč59 653,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 393,77000 Kč
Unit Price with VAT:2 896,46170 Kč