Bipolar Motor Driver DMOS PWM 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS PWM 8-HTSOP-J
8-HTSOP-J

BD64950EFJ-E2

DigiKey Part Number
846-BD64950EFJ-E2TR-ND - Tape & Reel (TR)
846-BD64950EFJ-E2CT-ND - Cut Tape (CT)
846-BD64950EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD64950EFJ-E2
Description
40V WITHSTAND VOLTAGE 3.5A (PEAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
High Side (2)
Interface
PWM
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,08885 Kč45 222,12 Kč
5 00017,68909 Kč88 445,45 Kč
7 50017,48890 Kč131 166,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč