


BD6220F-E2 | |
|---|---|
DigiKey Part Number | BD6220F-E2TR-ND - Tape & Reel (TR) BD6220F-E2CT-ND - Cut Tape (CT) BD6220F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6220F-E2 |
Description | IC HALF BRIDGE DRIVER 500MA 8SOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6220F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 25 | 38,13240 Kč | 953,31 Kč |
| 100 | 34,20990 Kč | 3 420,99 Kč |
| 250 | 32,34112 Kč | 8 085,28 Kč |
| 500 | 31,21394 Kč | 15 606,97 Kč |
| 1 000 | 30,28647 Kč | 30 286,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,30758 Kč | 73 268,95 Kč |
| 5 000 | 28,71733 Kč | 143 586,65 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |











