
RH100-40.000-11.5-F-0720-T-NS3 | |
|---|---|
DigiKey Part Number | 2151-RH100-40.000-11.5-F-0720-T-NS3TR-ND - Tape & Reel (TR) 2151-RH100-40.000-11.5-F-0720-T-NS3CT-ND - Cut Tape (CT) 2151-RH100-40.000-11.5-F-0720-T-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-40.000-11.5-F-0720-T-NS3 |
Description | CRYSTAL 40.0000MHZ 11.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 11.5pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 11.5pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 90°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,58860 Kč | 358,86 Kč |
| 250 | 3,39328 Kč | 848,32 Kč |
| 500 | 3,25302 Kč | 1 626,51 Kč |
| 1 000 | 3,11841 Kč | 3 118,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32098 Kč | 6 962,94 Kč |
| 6 000 | 2,22491 Kč | 13 349,46 Kč |
| 9 000 | 2,17061 Kč | 19 535,49 Kč |
| 15 000 | 2,10407 Kč | 31 561,05 Kč |
| 21 000 | 2,06136 Kč | 43 288,56 Kč |
| 30 000 | 2,01706 Kč | 60 511,80 Kč |
| 36 000 | 1,99479 Kč | 71 812,44 Kč |
| 72 000 | 1,91233 Kč | 137 687,76 Kč |
| 75 000 | 1,90760 Kč | 143 070,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



