


BD62130AEFJ-E2 | |
---|---|
DigiKey Part Number | BD62130AEFJ-E2TR-ND - Tape & Reel (TR) BD62130AEFJ-E2CT-ND - Cut Tape (CT) BD62130AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62130AEFJ-E2 |
Description | BUILT-IN 1 CHANNEL H BRIDGE MOTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS On/Off 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,79000 Kč | 34,79 Kč |
10 | 25,43300 Kč | 254,33 Kč |
25 | 23,10480 Kč | 577,62 Kč |
100 | 20,55500 Kč | 2 055,50 Kč |
250 | 19,33856 Kč | 4 834,64 Kč |
500 | 18,60578 Kč | 9 302,89 Kč |
1 000 | 18,00212 Kč | 18 002,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 17,36489 Kč | 43 412,22 Kč |
5 000 | 16,98087 Kč | 84 904,35 Kč |
7 500 | 16,78865 Kč | 125 914,88 Kč |
12 500 | 16,57553 Kč | 207 194,12 Kč |
Unit Price without VAT: | 34,79000 Kč |
---|---|
Unit Price with VAT: | 42,09590 Kč |