


BD62110AEFJ-E2 | |
|---|---|
DigiKey Part Number | BD62110AEFJ-E2TR-ND - Tape & Reel (TR) BD62110AEFJ-E2CT-ND - Cut Tape (CT) BD62110AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62110AEFJ-E2 |
Description | IC MOTOR DRIVER 8V-28V 8HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD62110AEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 700mA | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 100 | 19,14180 Kč | 1 914,18 Kč |
| 250 | 17,99528 Kč | 4 498,82 Kč |
| 500 | 17,30404 Kč | 8 652,02 Kč |
| 1 000 | 16,73499 Kč | 16 734,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,13419 Kč | 40 335,47 Kč |
| 5 000 | 15,77198 Kč | 78 859,90 Kč |
| 7 500 | 15,59068 Kč | 116 930,10 Kč |
| 12 500 | 15,38984 Kč | 192 373,00 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |











