
KSZ8081MNXCA-TR | |
|---|---|
DigiKey Part Number | 576-4171-2-ND - Tape & Reel (TR) 576-4171-1-ND - Cut Tape (CT) 576-4171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081MNXCA-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081MNXCA-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII | Supplier Device Package 32-QFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 25 | 23,29160 Kč | 582,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,03064 Kč | 19 030,64 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |







