
LT1490ACMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1490ACMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1490ACMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1490ACMS8#PBF Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 50µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.06V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 119,47900 Kč | 1 194,79 Kč |
| 50 | 105,29660 Kč | 5 264,83 Kč |
| 100 | 100,90380 Kč | 10 090,38 Kč |
| 250 | 96,26576 Kč | 24 066,44 Kč |
| 500 | 93,47008 Kč | 46 735,04 Kč |
| 1 000 | 91,16912 Kč | 91 169,12 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |











